KYOCERA AVX Components Corporation04023A221JAT2AKondensator, keramisch, mehrschichtig
Cap Ceramic 220pF 25V C0G 5% Pad SMD 0402 125°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
220pF | |
5% | |
25VDC | |
C0G | |
Standard | |
No | |
Temperature Compensating Dielectric | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
1 X 0.5 X 0.56 | |
0402 | |
-55 | |
125 | |
Tape and Reel | |
1 | |
0.5 | |
0.56(Max) | |
±0.1 | |
±0.1 |
Available with a variety of capacitance values, voltage ratings, package sizes, and other parameters, this 04023A221JAT2A multilayer ceramic capacitor from AVX can be used in multiple applications and for various purposes. It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its capacitance value is 220pF. This product is 1 mm long, 0.56(Max) mm tall and 0.5 mm deep. It has a tolerance of 5%.