KYOCERA AVX Components Corporation04023J6R2BBSTRSiliziumkondensatoren
Cap Silicon 6.2pF 25V 0±30ppm/°C 0.1pF SMD 0402 125°C Automotive T/R
Compliant | |
EAR99 | |
Active | |
Automotive | Yes |
PPAP | Unknown |
6.2pF | |
0.1pF | |
25VDC | |
Low | |
Yes | |
High Frequency | |
Flat | |
Surface Mount | |
2 | |
1 X 0.55 X 0.4 | |
0402 | |
-55 | |
125 | |
0±30 | |
Tape and Reel | |
1 | |
0.55 | |
0.4 | |
±0.1 | |
±0.07 | |
±0.1 |
Use this 04023J6R2BBSTR metal film capacitor from AVX to improve your high-speed digital circuit design. It can withstand a voltage of 25 VDC. It has 2 terminals. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 1 mm long, 0.4 mm tall and 0.55 mm deep. This item should be stored between 15 °C and 35 °C. Its capacitance value is 6.2pF. This metal film capacitor has an operating temperature range of -55 °C to 125 °C.