KYOCERA AVX Components Corporation04025A820FAT2AKondensator, keramisch, mehrschichtig
Cap Ceramic 82pF 50V C0G 1% Pad SMD 0402 125°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
82pF | |
1% | |
50VDC | |
C0G | |
Standard | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
1 X 0.5 X 0.56 | |
0402 | |
-55 | |
125 | |
Tape and Reel | |
1 | |
0.5 | |
0.56(Max) |
This 04025A820FAT2A multilayer ceramic capacitor from AVX uses different ceramic dielectric materials to achieve a variety of capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 1 mm long, 0.56(Max) mm tall and 0.5 mm deep. It has a tolerance of 1%. Its capacitance value is 82pF.