KYOCERA AVX Components Corporation04025U100GAT2AKondensator, keramisch, mehrschichtig
Cap Ceramic 10pF 50V C0G 2% Pad SMD 0402 125°C Ultra Low ESR T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
10pF | |
2% | |
50VDC | |
Ultra Low | |
C0G | |
Standard | |
Yes | |
Ultral Low ESR | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
1 X 0.5 X 0.6 | |
0402 | |
-55 | |
125 | |
Tape and Reel | |
1 | |
0.5 | |
0.6(Max) | |
±0.1 | |
±0.1 |
This 04025U100GAT2A multilayer ceramic capacitor (MLCC) from AVX consists of alternating layers of ceramic, which acts as the dielectric, and a metal layer, which acts as the electrodes. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its capacitance value is 10pF. This product is 1 mm long, 0.6(Max) mm tall and 0.5 mm deep. It has a tolerance of 2%.