KYOCERA AVX Components Corporation06031A560JAT2AKondensator, keramisch, mehrschichtig
Cap Ceramic 56pF 100V C0G 5% Pad SMD 0603 125°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
56pF | |
5% | |
100VDC | |
C0G | |
Standard | |
No | |
Temperature Compensating Dielectric | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
1.6 X 0.81 X 0.9 | |
0603 | |
-55 | |
125 | |
Tape and Reel | |
1.6 | |
0.81 | |
0.9(Max) | |
±0.15 | |
±0.15 |
Due to the use of different ceramic dielectric materials used in this 06031A560JAT2A multilayer ceramic capacitor from AVX, you can choose the right capacitor based on capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its capacitance value is 56pF. It has a tolerance of 5%. This product is 1.6 mm long, 0.9(Max) mm tall and 0.81 mm deep.