KYOCERA AVX Components Corporation06031C391KAT2AKondensator, keramisch, mehrschichtig
Cap Ceramic 390pF 100V X7R 10% Pad SMD 0603 125°C T/R
Compliant | |
EAR99 | |
Unconfirmed | |
Automotive | No |
PPAP | No |
390pF | |
10% | |
100VDC | |
X7R | |
Standard | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
10 | |
1.6 X 0.81 X 0.9 | |
0603 | |
-55 | |
125 | |
Tape and Reel | |
1.6 | |
0.81 | |
0.9(Max) |
Do you need a capacitor with a large capacitance but in a small package? Then you must be looking for this 06031C391KAT2A multilayer ceramic capacitor from AVX! It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its capacitance value is 390pF. This product is 1.6 mm long, 0.86(Max) mm tall and 0.81 mm deep. It has a tolerance of 10%.