KYOCERA AVX Components Corporation06032U1R2BAT2AKondensator, keramisch, mehrschichtig
Cap Ceramic 1.2pF 200V C0G 0.1pF Pad SMD 0603 125°C Ultra Low ESR T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
1.2pF | |
0.1pF | |
200VDC | |
Ultra Low | |
C0G | |
Standard | |
Yes | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
1.52 X 0.76 X 0.91 | |
0603 | |
-55 | |
125 | |
Tape and Reel | |
1.52 | |
0.76 | |
0.91(Max) | |
±0.25 | |
±0.25 |
Do you need a non-polarized capacitor? This 06032U1R2BAT2A multilayer ceramic capacitor from AVX can be connected either to positive or to negative voltage as you please! It can withstand a voltage of 200 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its capacitance value is 1.2pF. This product is 1.52 mm long, 0.91(Max) mm tall and 0.76 mm deep.