KYOCERA AVX Components Corporation06032U2R0BAT2AKondensator, keramisch, mehrschichtig
Cap Ceramic 2pF 200V C0G 0.1pF Pad SMD 0603 125°C Ultra Low ESR T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
2pF | |
0.1pF | |
200VDC | |
Ultra Low | |
C0G | |
Standard | |
Yes | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
1.52 X 0.76 X 0.91 | |
0603 | |
-55 | |
125 | |
Tape and Reel | |
1.52 | |
0.76 | |
0.91(Max) | |
±0.25 | |
±0.25 |
You can't go wrong with this 06032U2R0BAT2A multilayer ceramic capacitor from AVX, it is the most commonly used type of capacitor for multiple applications! It can withstand a voltage of 200 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its capacitance value is 2pF. This product is 1.52 mm long, 0.91(Max) mm tall and 0.76 mm deep.