Meist Gekauft
KYOCERA AVX Components Corporation06035A8R2CAT2AKondensator, keramisch, mehrschichtig
Cap Ceramic 8.2pF 50V C0G 0.25pF Pad SMD 0603 125°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
8.2pF | |
0.25pF | |
50VDC | |
C0G | |
Standard | |
No | |
Temperature Compensating Dielectric | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
1.6 X 0.81 X 0.9 | |
0603 | |
-55 | |
125 | |
Tape and Reel | |
1.6 | |
0.81 | |
0.9(Max) | |
±0.15 | |
±0.15 |
Do you need a non-polarized capacitor? This 06035A8R2CAT2A multilayer ceramic capacitor from AVX can be connected either to positive or to negative voltage as you please! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 1.6 mm long, 0.9(Max) mm tall and 0.81 mm deep. Its capacitance value is 8.2pF.