KYOCERA AVX Components Corporation06035C682JAT2AKondensator, keramisch, mehrschichtig
Cap Ceramic 0.0068uF 50V X7R 5% Pad SMD 0603 125°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
0.0068uF | |
5% | |
50VDC | |
X7R | |
Standard | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
10 | |
1.6 X 0.81 X 0.9 | |
0603 | |
-55 | |
125 | |
Tape and Reel | |
1.6 | |
0.81 | |
0.9(Max) | |
±0.15 | |
±0.15 |
Due to the use of different ceramic dielectric materials used in this 06035C682JAT2A multilayer ceramic capacitor from AVX, you can choose the right capacitor based on capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its capacitance value is 0.0068uF. This product is 1.6 mm long, 0.9(Max) mm tall and 0.81 mm deep. It has a tolerance of 5%.