KYOCERA AVX Components Corporation06035K220GBTTRSiliziumkondensatoren
Cap Silicon 22pF 50V 0±60ppm/°C 2% SMD 0603 125°C T/R
Not Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
22pF | |
2% | |
50VDC | |
0.087 | |
Low | |
Yes | |
High Frequency|High Q|High Stability|Low ESR at VHF,UHF and Microwave Frequencies | |
Flat | |
Surface Mount | |
2 | |
1.6 X 0.81 X 0.63 | |
0603 | |
-55 | |
125 | |
0±60 | |
Tape and Reel | |
1.6 | |
0.81 | |
0.63 | |
±0.1 | |
±0.1 | |
±0.1 |