KYOCERA AVX Components Corporation0603YC104JAZ2AKondensator, keramisch, mehrschichtig
Cap Ceramic 0.1uF 16V X7R 5% Pad SMD 0603 FlexiTerm 125°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
0.1uF | |
5% | |
16VDC | |
X7R | |
FlexiTerm | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
12.5 | |
1.6 X 0.81 X 0.9 | |
0603 | |
-55 | |
125 | |
Tape and Reel | |
1.6 | |
0.81 | |
0.9(Max) |
Do you need a capacitor with a large capacitance but in a small package? Then you must be looking for this 0603YC104JAZ2A multilayer ceramic capacitor from AVX! It can withstand a voltage of 16 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 1.6 mm long, 0.94(Max) mm tall and 0.81 mm deep. Its capacitance value is 0.1uF. It has a tolerance of 5%. This device is made with flexiterm technology.