KYOCERA AVX Components Corporation0603YG224ZAT2AKondensator, keramisch, mehrschichtig
Cap Ceramic 0.22uF 16V Y5V -20% to 80% Pad SMD 0603 85°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
0.22uF | |
-20% to 80% | |
16VDC | |
Y5V | |
Standard | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
9 | |
1.6 X 0.81 X 0.9 | |
0603 | |
-30 | |
85 | |
Tape and Reel | |
1.6 | |
0.81 | |
0.9(Max) |
Use its standard classification system to find out what this 0603YG224ZAT2A multilayer ceramic capacitor from AVX can do for you! It can withstand a voltage of 16 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 1.6 mm long, 0.9(Max) mm tall and 0.81 mm deep. Its capacitance value is 0.22uF.