Reduced Price
KYOCERA AVX Components Corporation08051U6R2CAT2AKondensator, keramisch, mehrschichtig
Cap Ceramic 6.2pF 100V C0G 0.25pF Pad SMD 0805 125°C Ultra Low ESR T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
6.2pF | |
0.25pF | |
100VDC | |
Ultra Low | |
C0G | |
Standard | |
Yes | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
2.01 X 1.25 X 1.02 | |
0805 | |
-55 | |
125 | |
Tape and Reel | |
2.01 | |
1.25 | |
1.02 | |
±0.2 | |
±0.2 | |
±0.127 |
Due to the use of different ceramic dielectric materials used in this 08051U6R2CAT2A multilayer ceramic capacitor from AVX, you can choose the right capacitor based on capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its capacitance value is 6.2pF. This product is 2.01 mm long, 1.02 mm tall and 1.25 mm deep.