KYOCERA AVX Components Corporation08055A100FAT2AKondensator, keramisch, mehrschichtig
Cap Ceramic 10pF 50V C0G 1% Pad SMD 0805 125°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
10pF | |
1% | |
50VDC | |
C0G | |
Standard | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
2.01 X 1.25 X 0.94 | |
0805 | |
-55 | |
125 | |
Tape and Reel | |
2.01 | |
1.25 | |
0.94(Max) |
Do you need a capacitor with high stability and low losses? Then this 08055A100FAT2A multilayer ceramic capacitor from AVX is the solution you are looking for! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 2.01 mm long, 0.94(Max) mm tall and 1.25 mm deep. Its capacitance value is 10pF. It has a tolerance of 1%.