KYOCERA AVX Components Corporation08055A122JAT2AKondensator, keramisch, mehrschichtig
Cap Ceramic 0.0012uF 50V C0G 5% Pad SMD 0805 125°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
0.0012uF | |
5% | |
50VDC | |
C0G | |
Standard | |
No | |
Temperature Compensating Dielectric | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
2.01 X 1.25 X 0.94 | |
0805 | |
-55 | |
125 | |
Tape and Reel | |
2.01 | |
1.25 | |
0.94(Max) | |
±0.2 | |
±0.2 |
This 08055A122JAT2A multilayer ceramic capacitor from AVX is non-polarized so it may be connected either to positive or to negative voltage. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 2.01 mm long, 0.94(Max) mm tall and 1.25 mm deep. It has a tolerance of 5%. Its capacitance value is 0.0012uF.