KYOCERA AVX Components Corporation08055C103K4Z2AKondensator, keramisch, mehrschichtig
Cap Ceramic 0.01uF 50V X7R 10% Pad SMD 0805 FlexiTerm 125°C Automotive T/R
Compliant | |
EAR99 | |
Active | |
Automotive | Yes |
PPAP | Yes |
0.01uF | |
10% | |
50VDC | |
X7R | |
FlexiTerm | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
2.01 X 1.25 X 0.94 | |
0805 | |
-55 | |
125 | |
Tape and Reel | |
2.01 | |
1.25 | |
0.94(Max) |
Get more with less with AVX's 08055C103K4Z2A multilayer ceramic capacitor which uses multiple layers of ceramic and metal to act as dielectric and electrodes. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 2.01 mm long, 0.94(Max) mm tall and 1.25 mm deep. It has a tolerance of 10%. Its capacitance value is 0.01uF. This device is made with flexiterm technology.