KYOCERA AVX Components Corporation08055C334K4Z2AKondensator, keramisch, mehrschichtig
Cap Ceramic 0.33uF 50V X7R 10% Pad SMD 0805 FlexiTerm 125°C Automotive T/R
Compliant | |
EAR99 | |
Active | |
Automotive | Yes |
PPAP | Unknown |
0.33uF | |
10% | |
50VDC | |
X7R | |
FlexiTerm | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
2.01 X 1.25 X 1.4 | |
0805 | |
-55 | |
125 | |
Tape and Reel | |
2.01 | |
1.25 | |
1.4(Max) |
This 08055C334K4Z2A multilayer ceramic capacitor from AVX is non-polarized so it may be connected either to positive or to negative voltage. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its capacitance value is 0.33uF. This product is 2.01 mm long, 1.4(Max) mm tall and 1.25 mm deep. It has a tolerance of 10%. This device utilizes flexiterm technology.