KYOCERA AVX Components Corporation0805YC474MAT2AKondensator, keramisch, mehrschichtig
Cap Ceramic 0.47uF 16V X7R 20% Pad SMD 0805 125°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
0.47uF | |
20% | |
16VDC | |
X7R | |
Standard | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
12.5 | |
2.01 X 1.25 X 1.4 | |
0805 | |
-55 | |
125 | |
Tape and Reel | |
2.01 | |
1.25 | |
1.4(Max) | |
±0.2 | |
±0.2 |
Since this 0805YC474MAT2A multilayer ceramic capacitor from AVX has multiple layers of dielectric and electrodes, you'll be getting high stability and low losses for resonant circuit applications. It can withstand a voltage of 16 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its capacitance value is 0.47uF. It has a tolerance of 20%. This product is 2.01 mm long, 1.4(Max) mm tall and 1.25 mm deep.