Johanson Dielectrics101X14W221MV4TCapacitor Feed Through

Cap Feed Through 220pF 100VDC X7R 20% Pad Flat 0603 125°C

This 101X14W221MV4T multilayer ceramic capacitor from Johanson can be used in multiple applications and for various purposes. It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a tolerance of 20%. This device is made with x2y technology. This product is 1.626 mm long, 0.66(Max) mm tall and 0.889 mm deep. Its capacitance value is 220pF.

Import TariffMay apply to this part

Auf Lager: 1.645 Stück

Quantity Increments of 4000 Minimum 4000
  • Date Code:
    2226+
    Manufacturer Lead Time:
    0 Wochen
    Country Of origin:
    Mexiko
    • Price: 0,0465 €
    1. 4000+0,0465 €