Johanson Dielectrics101X14W472MV4TCapacitor Feed Through
Cap Feed Through 0.0047uF 100VDC X7R 20% Pad Flat 0603 125°C
Compliant | |
EAR99 | |
Active | |
8532.24.00.60 | |
Automotive | No |
PPAP | No |
Do you need a non-polarized capacitor? This 101X14W472MV4T multilayer ceramic capacitor from Johanson can be connected either to positive or to negative voltage as you please! It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its capacitance value is 0.0047uF. This product is 1.626 mm long, 0.66(Max) mm tall and 0.889 mm deep. It has a tolerance of 20%. This device is made with x2y technology.