Johanson Dielectrics101X15W223MV4ECapacitor Feed Through
Cap Feed Through 0.022uF 100VDC X7R 20% Pad Flat 0805 125°C
Compliant | |
EAR99 | |
Active | |
8532.24.00.60 | |
Automotive | No |
PPAP | No |
This 101X15W223MV4E multilayer ceramic capacitor from Johanson is available with a variety of capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a tolerance of 20%. This product is 2.032 mm long, 1.016(Max) mm tall and 1.27 mm deep. This device is made with x2y technology. Its capacitance value is 0.022uF.