Johanson Dielectrics102R15N101JV4EKondensator, keramisch, mehrschichtig
Cap Ceramic 100pF 1000V C0G 5% Pad SMD 0805 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
Since this 102R15N101JV4E multilayer ceramic capacitor from Johanson has multiple layers of dielectric and electrodes, you'll be getting high stability and low losses for resonant circuit applications. It can withstand a voltage of 1000 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 2.03 mm long, 1.4(Max) mm tall and 1.27 mm deep. Its capacitance value is 100pF. It has a tolerance of 5%.