Johanson Dielectrics102R18W681KV4EKondensator, keramisch, mehrschichtig
Cap Ceramic 680pF 1000V X7R 10% Pad SMD 1206 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
This 102R18W681KV4E multilayer ceramic capacitor from Johanson is available with a variety of capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 1000 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a tolerance of 10%. This product is 3.17 mm long, 1.7(Max) mm tall and 1.57 mm deep. Its capacitance value is 680pF.