Johanson Dielectrics102R29W153KV4EKondensator, keramisch, mehrschichtig
Cap Ceramic 0.015uF 1000V X7R 10% Pad SMD 1808 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.60 | |
Automotive | No |
PPAP | No |
Do you need a capacitor with high stability and low losses? Then this 102R29W153KV4E multilayer ceramic capacitor from Johanson is the solution you are looking for! It can withstand a voltage of 1000 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 4.8 mm long, 2.16(Max) mm tall and 2.03 mm deep. It has a tolerance of 10%. Its capacitance value is 0.015uF.