Cornell Dubilier Electronics106K100CS4Kondensator, Kunststofffilm
Cap Film 10uF 100V Polymer 10%( 25.3 X 12.7 X 6.4mm) DIP 2.54mm 0.003 Ohm 125°C Tube
Not Compliant | |
EAR99 | |
Active | |
8532.25.00.70 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Polymer Film | |
10uF | |
10% | |
100VDC | |
0.003 | |
Polymer | |
Dual-In-Line | |
Through Hole | |
PC Pin | |
2.54 | |
25.3 X 12.7 X 6.4 | |
DIP | |
-55 | |
125 | |
Tube | |
25.3(Max) | |
12.7(Max) | |
6.4(Max) | |
0.508 | |
3.81 |
The materials used to construct this 106K100CS4 plastic film capacitor from Cornell Dubilier gives it the right characteristics to smooth out voltages and improve signals in electronic circuits. It can withstand a voltage of 100 VDC. This polypropylene film capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 10uF. The 106K100CS4 polypropylene film capacitor has a pc pin termination style. It has a tolerance of 10%. This part has a lead diameter of 0.508 mm and a pitch of 2.54 mm. This product is 25.3(Max) mm long, 6.4(Max) mm tall and 12.7(Max) mm deep.