Cornell Dubilier Electronics106K100CS4GKondensator, Kunststofffilm
Cap Film 10uF 100V Polymer 10%( 25.3 X 12.7 X 6.4mm) Gull Wing DIP 0.003 Ohm 125°C Tube
Not Compliant | |
EAR99 | |
Active | |
8532.29.00.40 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Polymer Film | |
10uF | |
10% | |
100VDC | |
0.003 | |
Polymer | |
Dual-In-Line | |
Surface Mount | |
Gull Wing | |
25.3 X 12.7 X 6.4 | |
DIP | |
-55 | |
125 | |
Tube | |
25.3(Max) | |
12.7(Max) | |
6.4(Max) |
The materials used to construct this 106K100CS4G plastic film capacitor from Cornell Dubilier gives it the right characteristics to smooth out voltages and improve signals in electronic circuits. It can withstand a voltage of 100 VDC. This polypropylene film capacitor has a maximum operating temperature of 125 °C. This product is 25.3(Max) mm long, 6.4(Max) mm tall and 12.7(Max) mm deep. The 106K100CS4G polypropylene film capacitor has a gull wing termination style. It has a tolerance of 10%. Its capacitance value is 10uF.