Vishay109D106X0100F2Kondensator, Tantal, nass
Cap Tant Wet 10uF 100V 20%( 7.92 X 20.22mm) Axial 6 Ohm 125°C Tray
Not Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | Unknown |
PPAP | Unknown |
EDA / CAD Models |
Cap Tant Wet 10uF 100V 20%( 7.92 X 20.22mm) Axial 6 Ohm 125°C Tray
Not Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | Unknown |
PPAP | Unknown |
EDA / CAD Models |