Vishay109D106X9100C2Kondensator, Tantal, nass
Cap Tant Wet 10uF 100V 10%( 5.56 X 15.45mm) Axial 6 Ohm 125°C Tray
Not Compliant | |
EAR99 | |
Active | |
8532.21.00.20 | |
Automotive | Unknown |
PPAP | Unknown |
10uF | |
10% | |
100VDC | |
6 | |
Standard | |
130 | |
3 | |
Polar | |
Elastomer | |
Sleeved | |
No | |
Metal | |
Through Hole | |
Axial | |
2 | |
5.56 X 15.45 | |
-55 | |
125 | |
Tray | |
21.8 | |
15.45(Max) | |
5.56(Max) | |
0.64 |
Have a high-grade application in which you need capacitors? This 109D106X9100C2 wet slug tantalum capacitor from Vishay was designed with you in mind yielding a high dielectric constant. It can withstand a voltage of 100 VDC. This wet slug tantalum capacitor has a maximum operating temperature of 125 °C. Its leakage current is 3 μA. This component will be shipped in tray format. Its capacitance value is 10uF. This product is 15.45(Max) mm long with a diameter of 5.56(Max) mm. It has a tolerance of 10%. The 109D106X9100C2 wet slug tantalum capacitor has an axial termination style.
EDA / CAD Models |