Meist Gesucht
Vishay109D127X9050F2Kondensator, Tantal, nass
Cap Tant Wet 120uF 50V 10%( 7.92 X 20.22mm) Axial 2.5 Ohm 125°C Tray
Not Compliant | |
EAR99 | |
Active | |
8532.21.00.20 | |
Automotive | Unknown |
PPAP | Unknown |
120uF | |
10% | |
50VDC | |
2.5 | |
Standard | |
300 | |
4 | |
Polar | |
Elastomer | |
Sleeved | |
No | |
Metal | |
Through Hole | |
Axial | |
2 | |
7.92 X 20.22 | |
-55 | |
125 | |
Tray | |
26.57 | |
20.22(Max) | |
7.92(Max) | |
0.64 |
This 109D127X9050F2 wet tantalum capacitor from Vishay exhibits a self-healing mechanism from a chemical process that reestablishes the oxide layer dielectric when it is weakened. It can withstand a voltage of 50 VDC. This wet slug tantalum capacitor has a maximum operating temperature of 125 °C. Its leakage current is 4 μA. This component comes in tray packaging, useful for fast picking and placing of your parts. Its capacitance value is 120uF. This product is 20.22(Max) mm long with a diameter of 7.92(Max) mm. The 109D127X9050F2 wet slug tantalum capacitor has an axial termination style. It has a tolerance of 10%.
EDA / CAD Models |