Vishay109D147X9006F0E3Kondensator, Tantal, nass
Cap Tant Wet 140uF 6V 10%( 7.14 X 16.28mm) Axial 2 Ohm 125°C Tray
Compliant | |
EAR99 | |
Active | |
8532.21.00.20 | |
Automotive | Unknown |
PPAP | Unknown |
140uF | |
10% | |
6VDC | |
2 | |
Standard | |
330 | |
1 | |
Polar | |
Elastomer | |
Unsleeved | |
No | |
Metal | |
Through Hole | |
Axial | |
2 | |
7.14 X 16.28 | |
-55 | |
125 | |
Tray | |
23.42 | |
16.28 | |
7.14 | |
0.64 |
EDA / CAD Models |