Vishay109D158X9006T2E3Kondensator, Tantal, nass
Cap Tant Wet 1500uF 6V 10%( 10.31 X 23.4mm) Axial 1.5 Ohm 125°C Tray
Compliant | |
EAR99 | |
Active | |
8532.21.00.20 | |
Automotive | Unknown |
PPAP | Unknown |
1500uF | |
10% | |
6VDC | |
1.5 | |
Standard | |
480 | |
5 | |
Polar | |
Elastomer | |
Sleeved | |
No | |
Metal | |
Through Hole | |
Axial | |
2 | |
10.31 X 23.4 | |
-55 | |
125 | |
Tray | |
29.75 | |
23.4(Max) | |
10.31(Max) | |
0.64 |
EDA / CAD Models |