Vishay109D175X0125C0Kondensator, Tantal, nass
Cap Tant Wet 1.7uF 125V 20%( 4.78 X 11.51mm) Axial 54.6 Ohm 125°C Tray
Not Compliant | |
EAR99 | |
Active | |
8532.21.00.20 | |
Automotive | Unknown |
PPAP | Unknown |
1.7uF | |
20% | |
125VDC | |
54.6 | |
Standard | |
100 | |
1 | |
Polar | |
Elastomer | |
Unsleeved | |
No | |
Metal | |
Through Hole | |
Axial | |
2 | |
4.78 X 11.51 | |
-55 | |
125 | |
Tray | |
18.65 | |
11.51 | |
4.78 | |
0.64 |
EDA / CAD Models |