Vishay109D187X9025T2Kondensator, Tantal, nass
Cap Tant Wet 180uF 25V 10%( 10.31 X 23.4mm) Axial 4 Ohm 125°C Tray
Not Compliant | |
EAR99 | |
Active | |
8532.21.00.20 | |
Automotive | Unknown |
PPAP | Unknown |
180uF | |
10% | |
25VDC | |
4 | |
Standard | |
340 | |
2 | |
Polar | |
Elastomer | |
Sleeved | |
No | |
Metal | |
Through Hole | |
Axial | |
2 | |
10.31 X 23.4 | |
-55 | |
125 | |
Tray | |
29.75 | |
23.4(Max) | |
10.31(Max) | |
0.64 |
EDA / CAD Models |