Vishay109D227X0025F2Kondensator, Tantal, nass
Cap Tant Wet 220uF 25V 20%( 7.92 X 20.22mm) Axial 2.6 Ohm 125°C Tray
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.20 | |
| Automotive | Unknown |
| PPAP | Unknown |
| 220uF | |
| 20% | |
| 25VDC | |
| Standard | |
| Polar | |
| Elastomer | |
| Sleeved | |
| No | |
| Metal | |
| Through Hole | |
| Axial | |
| 2 | |
| 7.92 X 20.22 | |
| -55 | |
| 125 | |
| Tray | |
| 26.57 | |
| 20.22(Max) | |
| 7.92(Max) | |
| 0.64 |
| EDA / CAD Models |
