Vishay109D227X9050T0E3Kondensator, Tantal, nass
Cap Tant Wet 220uF 50V 10% (9.53 X 19.46mm) Axial 1.8 Ohm 125°C Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.20 | |
| Automotive | Unknown |
| PPAP | Unknown |
| 220uF | |
| 10% | |
| 50VDC | |
| 1.8 | |
| Standard | |
| 440 | |
| 8 | |
| Polar | |
| Elastomer | |
| Unsleeved | |
| No | |
| Metal | |
| Through Hole | |
| Axial | |
| 2 | |
| 9.53 X 19.46 | |
| -55 | |
| 125 | |
| Tray | |
| 26.6 | |
| 19.46 | |
| 9.53 | |
| 0.64 |
| EDA / CAD Models |
