Meist Gesucht
Vishay109D477X9030T2Kondensator, Tantal, nass
Cap Tant Wet 470uF 30V 10%( 10.31 X 23.4mm) Axial 1.8 Ohm 125°C Tray
Not Compliant | |
EAR99 | |
Active | |
8532.21.00.50 | |
Automotive | Unknown |
PPAP | Unknown |
470uF | |
10% | |
30VDC | |
1.8 | |
Standard | |
550 | |
8 | |
Polar | |
Elastomer | |
Sleeved | |
No | |
Metal | |
Through Hole | |
Axial | |
2 | |
10.31 X 23.4 | |
-55 | |
125 | |
Tray | |
29.75 | |
23.4(Max) | |
10.31(Max) | |
0.64 |
Get longer service life and greater volumetric efficiency by switching to this 109D477X9030T2 wet tantalum capacitor from Vishay! It can withstand a voltage of 30 VDC. Its leakage current is 8 μA. This wet slug tantalum capacitor has a maximum operating temperature of 125 °C. The component will be shipped in tray format. Its capacitance value is 470uF. This product is 23.4(Max) mm long with a diameter of 10.31(Max) mm. It has a tolerance of 10%. The 109D477X9030T2 wet slug tantalum capacitor has an axial termination style.
EDA / CAD Models |