Panasonic10SVPS68MAluminium-Polymer-Kondensator

Cap Aluminum Polymer 68uF 10VDC 20%( 6.3 X 5.9mm) SMD 0.03 Ohm 2.2A 5000h 105°C T/R

The 10SVPS68M conductive polymer aluminum solid capacitor, developed by Panasonic, can easily handle changes to the input load of a circuit. It can withstand a voltage of 10 VDC. It has 2 terminals. Its leakage current is 300@2Min μA. It has a tolerance of 20%. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 105 °C. This product is 5.9 mm tall with a diameter of 6.3 mm.

1.000 Stück: morgen versandbereit

    Total89,00 €Price for 211

    • Service Fee  6,83 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2225+
      Manufacturer Lead Time:
      22 Wochen
      Minimum Of :
      211
      Maximum Of:
      1000
      Country Of origin:
      Japan
         
      • Price: 0,4218 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2225+
      Manufacturer Lead Time:
      22 Wochen
      Country Of origin:
      Japan
      • In Stock: 1.000 Stück
      • Price: 0,4218 €