KYOCERA AVX Components Corporation12061C153KAT2AKondensator, keramisch, mehrschichtig
Cap Ceramic 0.015uF 100V X7R 10% Pad SMD 1206 125°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
0.015uF | |
10% | |
100VDC | |
X7R | |
Standard | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
10 | |
3.2 X 1.6 X 0.94 | |
1206 | |
-55 | |
125 | |
Tape and Reel | |
3.2 | |
1.6 | |
0.94(Max) | |
±0.3 | |
±0.3 |
Available with a variety of capacitance values, voltage ratings, package sizes, and other parameters, this 12061C153KAT2A multilayer ceramic capacitor from AVX can be used in multiple applications and for various purposes. It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a tolerance of 10%. Its capacitance value is 0.015uF. This product is 3.2 mm long, 0.94(Max) mm tall and 1.6 mm deep.