KYOCERA AVX Components Corporation12063A103JAT2AKondensator, keramisch, mehrschichtig
Cap Ceramic 0.01uF 25V C0G 5% Pad SMD 1206 125°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
0.01uF | |
5% | |
25VDC | |
C0G | |
Standard | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
3.2 X 1.6 X 1.52 | |
1206 | |
-55 | |
125 | |
Tape and Reel | |
3.2 | |
1.6 | |
1.52(Max) |
Do you need a capacitor with high stability and low losses? Then this 12063A103JAT2A multilayer ceramic capacitor from AVX is the solution you are looking for! It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 3.2 mm long, 1.4(Max) mm tall and 1.6 mm deep. It has a tolerance of 5%. Its capacitance value is 0.01uF.