KYOCERA AVX Components Corporation12063C475KAT2AKondensator, keramisch, mehrschichtig
Cap Ceramic 4.7uF 25V X7R 10% Pad SMD 1206 125°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
4.7uF | |
10% | |
25VDC | |
X7R | |
Standard | |
No | |
Temperature Stable Dielectric | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
12.5 | |
3.2 X 1.6 X 2.29 | |
1206 | |
-55 | |
125 | |
Tape and Reel | |
3.2 | |
1.6 | |
2.29(Max) | |
±0.3 | |
±0.3 |
Use AVX's 12063C475KAT2A multilayer ceramic capacitor for various purposes in multiple applications. It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a tolerance of 10%. Its capacitance value is 4.7uF. This product is 3.2 mm long, 1.78(Max) mm tall and 1.6 mm deep.