KYOCERA AVX Components Corporation12063C684KAT2AKondensator, keramisch, mehrschichtig
Cap Ceramic 0.68uF 25V X7R 10% Pad SMD 1206 125°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
0.68uF | |
10% | |
25VDC | |
X7R | |
Standard | |
No | |
Temperature Stable Dielectric | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
12.5 | |
3.2 X 1.6 X 1.78 | |
1206 | |
-55 | |
125 | |
Tape and Reel | |
3.2 | |
1.6 | |
1.78(Max) | |
±0.2 | |
±0.2 |
This 12063C684KAT2A multilayer ceramic capacitor from AVX offers high stability and low losses for resonant circuit applications. It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a tolerance of 10%. This product is 3.2 mm long, 1.78(Max) mm tall and 1.6 mm deep. Its capacitance value is 0.68uF.