KYOCERA AVX Components Corporation12101C105KAZ2AKondensator, keramisch, mehrschichtig
Cap Ceramic 1uF 100V X7R 10% Pad SMD 1210 FlexiTerm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
This 12101C105KAZ2A multilayer ceramic capacitor from AVX has so many uses that it even has a standard classification system for all its uses! It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 3.2 mm long, 2.79(Max) mm tall and 2.5 mm deep. Its capacitance value is 1uF. It has a tolerance of 10%. This device utilizes flexiterm technology.
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
