Meist Gesucht
KYOCERA AVX Components Corporation12106D107KAT2AKondensator, keramisch, mehrschichtig
Cap Ceramic 100uF 6.3V X5R 10% Pad SMD 1210 85°C T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Due to the use of different ceramic dielectric materials used in this 12106D107KAT2A multilayer ceramic capacitor from AVX, you can choose the right capacitor based on capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 6.3 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its capacitance value is 100uF. It has a tolerance of 10%. This product is 3.2 mm long, 2.79(Max) mm tall and 2.5 mm deep.