KYOCERA AVX Components Corporation1210GC152KAT1AKondensator, keramisch, mehrschichtig
Cap Ceramic 0.0015uF 2000V X7R 10% Pad SMD 1210 125°C Low ESR T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
0.0015uF | |
10% | |
2000VDC | |
Low | |
X7R | |
Standard | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
2.5 | |
3.3 X 2.5 X 1.8034 | |
1210 | |
-55 | |
125 | |
Tape and Reel | |
3.3 | |
2.5 | |
1.8034(Max) |
Do you need a capacitor with a large capacitance but in a small package? Then you must be looking for this 1210GC152KAT1A multilayer ceramic capacitor from AVX! It can withstand a voltage of 2000 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 3.2 mm long, 1.7(Max) mm tall and 2.5 mm deep. Its capacitance value is 0.0015uF. It has a tolerance of 10%.