KYOCERA AVX Components Corporation1210YD226KAT2AKondensator, keramisch, mehrschichtig
Cap Ceramic 22uF 16V X5R 10% Pad SMD 1210 85°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Since this 1210YD226KAT2A multilayer ceramic capacitor from AVX has multiple layers of dielectric and electrodes, you'll be getting high stability and low losses for resonant circuit applications. It can withstand a voltage of 16 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a tolerance of 10%. Its capacitance value is 22uF. This product is 3.2 mm long, 2.79(Max) mm tall and 2.5 mm deep.