Cornell Dubilier Electronics150103J400BBKondensator, Kunststofffilm

Cap Film 0.01uF 400V PET 5% (6 X 16.5mm) Axial 125°C

This 150103J400BB film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 400 VDC|200VAC. This part has a maximum operating temperature of 125 °C. The 150103J400BB part has an axial termination style. Its capacitance value is 0.01uF. This part has a lead diameter of 0.6 mm. It has a tolerance of 5%. This product is 16.5(Max) mm long with a diameter of 6(Max) mm.

No Stock Available

Quantity Increments of 1 Minimum 1000
  • Manufacturer Lead Time:
    20 Wochen
    • Price: 0,4836 €
    1. 1000+0,4836 €
    2. 2000+0,4787 €
    3. 2500+0,4539 €
    4. 3000+0,4496 €
    5. 4000+0,4453 €
    6. 5000+0,4347 €
    7. 10000+0,4304 €
    8. 20000+0,4260 €
    9. 50000+0,4218 €