Cornell Dubilier Electronics150104J400ECKondensator, Kunststofffilm

Cap Film 0.1uF 400V PET 5% (8 X 20.5mm) Axial 125°C Bulk

Used for many applications, this 150104J400EC plastic film capacitor from Cornell Dubilier can be used to smooth voltages or improve signals. It can withstand a voltage of 400 VDC|200VAC. This polypropylene film capacitor has a maximum operating temperature of 125 °C. This part has a lead diameter of 0.8 mm. The 150104J400EC polypropylene film capacitor has an axial termination style. It has a tolerance of 5%. This product is 20.5(Max) mm long with a diameter of 8(Max) mm. Its capacitance value is 0.1uF.

No Stock Available

Quantity Increments of 1 Minimum 1000
  • Manufacturer Lead Time:
    20 Wochen
    • Price: 2,0546 €
    1. 1000+2,0546 €
    2. 2000+2,0368 €
    3. 2500+2,0189 €
    4. 3000+2,0010 €
    5. 4000+1,9829 €
    6. 5000+1,9649 €
    7. 10000+1,9469 €
    8. 20000+1,9287 €
    9. 50000+1,9105 €