Cornell Dubilier Electronics150105J100ICKondensator, Kunststofffilm
Cap Film 1uF 100V PET 5% (10 X 20.5mm) Axial 125°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.25.00.60 | |
Automotive | No |
PPAP | No |
Looking to smooth voltages and improve signals for any filter or audio based design? This 150105J100IC plastic film capacitor from Cornell Dubilier will work great. It can withstand a voltage of 100 VDC|63VAC. This polypropylene film capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 1uF. It has a tolerance of 5%. The 150105J100IC polypropylene film capacitor has an axial termination style. This product is 20.5(Max) mm long with a diameter of 10(Max) mm. This part has a lead diameter of 0.8 mm.