Cornell Dubilier Electronics150224J250FBKondensator, Kunststofffilm
Cap Film 0.22uF 250V PET 5% (8.5 X 16.5mm) Axial 125°C Bulk
Compliant | |
EAR99 | |
Obsolete | |
8532.25.00.10 | |
Automotive | No |
PPAP | No |
150224J250FB plastic film capacitor from Cornell Dubilier is a low-cost solution for smoothing voltages and improving signals in any audio based design. It can withstand a voltage of 250 VDC|160VAC. This polypropylene film capacitor has a maximum operating temperature of 125 °C. This product is 16.5(Max) mm long with a diameter of 8.5(Max) mm. Its capacitance value is 0.22uF. The 150224J250FB polypropylene film capacitor has an axial termination style. It has a tolerance of 5%. This part has a lead diameter of 0.8 mm.